EE50101S2-1000U-999 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: 131,24000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 147,62000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 11.0 CFM (0.308m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 11.0 CFM (0.308m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

EE50101S2-1000U-999

DigiKey Part Number
EE50101S2-1000U-999-ND
Manufacturer
Manufacturer Product Number
EE50101S2-1000U-999
Description
FAN AXIAL 50X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 11.0 CFM (0.308m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EE50101S2-1000U-999 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Power (Watts)
900 mW
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Last Time Buy
Approval Agency
CE, CUR, TUV, UL
Voltage - Rated
Weight
0.043 lb (19.5 g)
Size / Dimension
Square - 50mm L x 50mm H
Current Rating (Amps)
0.075A
Width
10.00mm
Voltage Range
6 ~ 13.8VDC
Air Flow
11.0 CFM (0.308m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.110 in H2O (27.4 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Lifetime @ Temp.
35000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
25.6dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF50101V2-1000U-A99Sunon Fans0MF50101V2-1000U-A99-ND131,24000 KčMFR Recommended
CFM-5010V-143-260Same Sky (Formerly CUI Devices)0CFM-5010V-143-260-ND147,62000 KčSimilar
Last Time Buy
Last Time Buy Date: 18.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30866,60594 Kč20 514,63 Kč
Manufacturers Standard Package
Unit Price without VAT:66,60594 Kč
Unit Price with VAT:80,59319 Kč