
DP83640TVV/NOPB | |
|---|---|
DigiKey Part Number | DP83640TVV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83640TVV/NOPB |
Description | IC TRANSCEIVER 48LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver IEEE 1588 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83640TVV/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1588 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 226,10600 Kč | 2 261,06 Kč |
| 25 | 210,87040 Kč | 5 271,76 Kč |
| 100 | 194,11600 Kč | 19 411,60 Kč |
| 250 | 186,12880 Kč | 46 532,20 Kč |
| 500 | 181,31606 Kč | 90 658,03 Kč |
| 1 000 | 177,35436 Kč | 177 354,36 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |











