67-Series_Square_SideAdjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67PR10KLF

DigiKey Part Number
987-1083-ND
Manufacturer
Manufacturer Product Number
67PR10KLF
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67PR10KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Box
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
138,94000 Kč38,94 Kč
1032,77500 Kč327,75 Kč
2530,59000 Kč764,75 Kč
5029,02380 Kč1 451,19 Kč
10027,52920 Kč2 752,92 Kč
25025,66500 Kč6 416,25 Kč
50024,33254 Kč12 166,27 Kč
1 00023,06554 Kč23 065,54 Kč
5 00020,36120 Kč101 806,00 Kč
Manufacturers Standard Package
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč