
TK2R9E10PL,S1X | |
|---|---|
DigiKey Part Number | 264-TK2R9E10PL,S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK2R9E10PL,S1X |
Description | PB-F POWER MOSFET TRANSISTOR TO- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 306W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 161 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 306W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 50 | 48,43820 Kč | 2 421,91 Kč |
| 100 | 43,95930 Kč | 4 395,93 Kč |
| 500 | 36,11362 Kč | 18 056,81 Kč |
| 1 000 | 33,59407 Kč | 33 594,07 Kč |
| 2 000 | 31,47653 Kč | 62 953,06 Kč |
| 5 000 | 30,52584 Kč | 152 629,20 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |










