
IXTH90P10P | |
|---|---|
DigiKey Part Number | 238-IXTH90P10P-ND |
Manufacturer | |
Manufacturer Product Number | IXTH90P10P |
Description | MOSFET P-CH 100V 90A TO247 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 90A (Tc) 462W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
EDA/CAD Models | IXTH90P10P Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 462W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 45A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 30 | 201,86067 Kč | 6 055,82 Kč |
| 120 | 173,77767 Kč | 20 853,32 Kč |
| 510 | 159,54816 Kč | 81 369,56 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |





