
BZB84-B6V8,215 | |
---|---|
DigiKey Part Number | 1727-BZB84-B6V8,215TR-ND - Tape & Reel (TR) 1727-BZB84-B6V8,215CT-ND - Cut Tape (CT) 1727-BZB84-B6V8,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B6V8,215 |
Description | DIODE ZENER ARRAY 6.8V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B6V8,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 Kč | 5,83 Kč |
10 | 3,56200 Kč | 35,62 Kč |
50 | 2,54540 Kč | 127,27 Kč |
100 | 2,21210 Kč | 221,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,18057 Kč | 3 541,71 Kč |
6 000 | 1,05643 Kč | 6 338,58 Kč |
Unit Price without VAT: | 5,83000 Kč |
---|---|
Unit Price with VAT: | 7,05430 Kč |