
FLM ENG KIT 23 | |
|---|---|
DigiKey Part Number | 399-13347-ND |
Manufacturer | |
Manufacturer Product Number | FLM ENG KIT 23 |
Description | CAP KIT FILM 1000PF-100UF 65PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor Kit 1000pF ~ 100µF 63 ~ 1000V (1kV) Through Hole 65 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Voltage - Rated 63 ~ 1000V (1kV) |
Manufacturer KEMET | Tolerance ±10% |
Packaging Bulk | Applications Automotive, General Purpose |
Part Status Active | Features Derating Recommended |
Kit Type Film | Quantity 65 Pieces (Assorted Per Value) |
Capacitance Range 1000pF ~ 100µF | Packages Included Radial |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,94000 Kč | 1 475,94 Kč |
| 10 | 1 281,75800 Kč | 12 817,58 Kč |
| Unit Price without VAT: | 1 475,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,88740 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| R60DW6100AA40K | CAP FILM 100UF 10% 63VDC RADIAL | 2 |
| R60GR5330AA00K | CAP FILM 33UF 10% 160VDC RADIAL | 3 |
| R60IN4100AA30K | CAP FILM 1UF 10% 250VDC RADIAL | 3 |
| RSBDC4150AA10K | CAP FILM 1.5UF 10% 63VDC RADIAL | 3 |
| R82EC1100AA50K | CAP FILM 1000PF 10% 100VDC RAD | 3 |









