
R60GR5330AA00K | |
|---|---|
DigiKey Part Number | 399-13478-ND |
Manufacturer | |
Manufacturer Product Number | R60GR5330AA00K |
Description | CAP FILM 33UF 10% 160VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GR5330AA00K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.106" (28.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 90V | Applications General Purpose |
Voltage Rating - DC 160V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,64000 Kč | 171,64 Kč |
| 10 | 128,36600 Kč | 1 283,66 Kč |
| 50 | 111,09720 Kč | 5 554,86 Kč |
| 352 | 98,34909 Kč | 34 618,88 Kč |
| 704 | 95,25780 Kč | 67 061,49 Kč |
| 1 056 | 93,70874 Kč | 98 956,43 Kč |
| Unit Price without VAT: | 171,64000 Kč |
|---|---|
| Unit Price with VAT: | 207,68440 Kč |


