1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBDC4150AA10K

DigiKey Part Number
399-13463-ND
Manufacturer
Manufacturer Product Number
RSBDC4150AA10K
Description
CAP FILM 1.5UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBDC4150AA10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 669
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1011,86700 Kč118,67 Kč
509,17640 Kč458,82 Kč
1008,34430 Kč834,43 Kč
5006,94112 Kč3 470,56 Kč
2 0006,15050 Kč12 301,00 Kč
4 0005,85664 Kč23 426,56 Kč
6 0005,70947 Kč34 256,82 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč