
R60DW6100AA40K | |
|---|---|
DigiKey Part Number | 399-13480-ND |
Manufacturer | |
Manufacturer Product Number | R60DW6100AA40K |
Description | CAP FILM 100UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DW6100AA40K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.579" (40.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,54000 Kč | 544,54 Kč |
| 10 | 439,09200 Kč | 4 390,92 Kč |
| 50 | 396,93440 Kč | 19 846,72 Kč |
| 192 | 373,69255 Kč | 71 748,97 Kč |
| 576 | 360,23568 Kč | 207 495,75 Kč |
| Unit Price without VAT: | 544,54000 Kč |
|---|---|
| Unit Price with VAT: | 658,89340 Kč |


