
R82EC1100AA50K | |
|---|---|
DigiKey Part Number | 399-9691-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1100AA50K |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100AA50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC1100CK50K | KEMET | 3 808 | 399-R82EC1100CK50KCT-ND | 6,47000 Kč | Parametric Equivalent |
| R82EC1100DQ50K | KEMET | 44 800 | 399-5865-1-ND | 6,47000 Kč | Parametric Equivalent |
| R82EC1100Z350K | KEMET | 113 | 399-18606-ND | 8,34000 Kč | Parametric Equivalent |
| B32529C1102K000 | TDK | 48 | 495-4827-ND | 6,05000 Kč | Parametric Equivalent |
| B32529C1102K189 | TDK | 35 | 495-5000-1-ND | 6,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 50 | 2,48600 Kč | 124,30 Kč |
| 100 | 2,19610 Kč | 219,61 Kč |
| 500 | 1,70974 Kč | 854,87 Kč |
| 1 000 | 1,55957 Kč | 1 559,57 Kč |
| 3 000 | 1,37431 Kč | 4 122,93 Kč |
| 6 000 | 1,28376 Kč | 7 702,56 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |


