
R82EC1100Z350K | |
|---|---|
DigiKey Part Number | 399-18606-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1100Z350K |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100Z350K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC1100AA50K | KEMET | 2 663 | 399-9691-ND | 0,87000 Kč | Parametric Equivalent |
| R82EC1100CK50K | KEMET | 3 808 | 399-R82EC1100CK50KCT-ND | 0,96000 Kč | Parametric Equivalent |
| R82EC1100DQ50K | KEMET | 44 800 | 399-5865-1-ND | 0,96000 Kč | Parametric Equivalent |
| B32529C1102K000 | TDK | 48 | 495-4827-ND | 0,90000 Kč | Parametric Equivalent |
| B32529C1102K189 | TDK | 35 | 495-5000-1-ND | 0,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 50 | 3,67900 Kč | 183,95 Kč |
| 100 | 3,27850 Kč | 327,85 Kč |
| 500 | 2,60402 Kč | 1 302,01 Kč |
| 1 000 | 2,39630 Kč | 2 396,30 Kč |
| 4 000 | 2,08487 Kč | 8 339,48 Kč |
| 8 000 | 1,96918 Kč | 15 753,44 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

