
B32529C1102K189 | |
|---|---|
DigiKey Part Number | 495-5000-2-ND - Tape & Reel (TR) 495-5000-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1102K189 |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1102K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1102K000 | TDK | 48 | 495-4827-ND | 6,05000 Kč | Parametric Equivalent |
| B32529C1102K289 | TDK | 1 296 | 495-2474-1-ND | 6,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 50 | 2,60280 Kč | 130,14 Kč |
| 100 | 2,30240 Kč | 230,24 Kč |
| 500 | 1,79690 Kč | 898,45 Kč |
| 1 000 | 1,64091 Kč | 1 640,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 1,34548 Kč | 3 767,34 Kč |
| 5 600 | 1,25695 Kč | 7 038,92 Kč |
| 8 400 | 1,21262 Kč | 10 186,01 Kč |
| 14 000 | 1,16353 Kč | 16 289,42 Kč |
| 19 600 | 1,13482 Kč | 22 242,47 Kč |
| 28 000 | 1,10720 Kč | 31 001,60 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

