
B32529C1102K289 | |
|---|---|
DigiKey Part Number | 495-2474-1-ND - Cut Tape (CT) 495-2474-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1102K289 |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1102K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1102J000 | TDK | 7 195 | 495-1132-ND | 6,05000 Kč | Upgrade |
| B32529C1102J289 | TDK | 3 831 | 495-2473-1-ND | 6,47000 Kč | Upgrade |
| B32529C3102J000 | TDK | 15 825 | 495-1174-ND | 6,67000 Kč | Upgrade |
| B32529C6102J000 | TDK | 5 966 | 495-1213-ND | 7,09000 Kč | Upgrade |
| B32529C6102K289 | TDK | 47 294 | 495-2564-1-ND | 7,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 50 | 2,60280 Kč | 130,14 Kč |
| 100 | 2,30240 Kč | 230,24 Kč |
| 500 | 1,79690 Kč | 898,45 Kč |
| 1 000 | 1,64091 Kč | 1 640,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,43883 Kč | 4 604,26 Kč |
| 6 400 | 1,34639 Kč | 8 616,90 Kč |
| 9 600 | 1,30008 Kč | 12 480,77 Kč |
| 16 000 | 1,24880 Kč | 19 980,80 Kč |
| 22 400 | 1,21882 Kč | 27 301,57 Kč |
| 32 000 | 1,18998 Kč | 38 079,36 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

