
B32529C3102J000 | |
|---|---|
DigiKey Part Number | 495-1174-ND |
Manufacturer | |
Manufacturer Product Number | B32529C3102J000 |
Description | CAP FILM 1000PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3102J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,94200 Kč | 39,42 Kč |
| 50 | 2,89060 Kč | 144,53 Kč |
| 100 | 2,56730 Kč | 256,73 Kč |
| 500 | 2,02214 Kč | 1 011,07 Kč |
| 2 000 | 1,71599 Kč | 3 431,98 Kč |
| 4 000 | 1,60243 Kč | 6 409,72 Kč |
| 6 000 | 1,54557 Kč | 9 273,42 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

