
B32529C6102J000 | |
|---|---|
DigiKey Part Number | 495-1213-ND |
Manufacturer | |
Manufacturer Product Number | B32529C6102J000 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6102J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C8102J000 | TDK | 12 193 | 495-1255-ND | 10,01000 Kč | Upgrade |
| B32529C6102J189 | TDK | 26 053 | 495-B32529C6102J189CT-ND | 7,72000 Kč | Parametric Equivalent |
| B32529C6102J289 | TDK | 14 845 | 495-4898-1-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 50 | 3,15760 Kč | 157,88 Kč |
| 100 | 2,80920 Kč | 280,92 Kč |
| 500 | 2,22404 Kč | 1 112,02 Kč |
| 2 000 | 1,89483 Kč | 3 789,66 Kč |
| 4 000 | 1,77261 Kč | 7 090,44 Kč |
| 6 000 | 1,71140 Kč | 10 268,40 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

