
B32529C1102J289 | |
|---|---|
DigiKey Part Number | 495-2473-1-ND - Cut Tape (CT) 495-2473-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1102J289 |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1102J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 50 | 2,79880 Kč | 139,94 Kč |
| 100 | 2,47760 Kč | 247,76 Kč |
| 500 | 1,94122 Kč | 970,61 Kč |
| 1 000 | 1,77543 Kč | 1 775,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,43955 Kč | 4 606,56 Kč |
| 6 400 | 1,34903 Kč | 8 633,79 Kč |
| 9 600 | 1,30369 Kč | 12 515,42 Kč |
| 16 000 | 1,25344 Kč | 20 055,04 Kč |
| 22 400 | 1,22407 Kč | 27 419,17 Kč |
| 32 000 | 1,19583 Kč | 38 266,56 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

