
R82EC1100DQ50K | |
|---|---|
DigiKey Part Number | 399-5865-1-ND - Cut Tape (CT) 399-5865-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1100DQ50K |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100DQ50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 50 | 2,80300 Kč | 140,15 Kč |
| 100 | 2,48390 Kč | 248,39 Kč |
| 500 | 1,94540 Kč | 972,70 Kč |
| 1 000 | 1,77918 Kč | 1 779,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,55046 Kč | 5 426,61 Kč |
| 7 000 | 1,45455 Kč | 10 181,85 Kč |
| 10 500 | 1,40653 Kč | 14 768,57 Kč |
| 17 500 | 1,35334 Kč | 23 683,45 Kč |
| 24 500 | 1,32224 Kč | 32 394,88 Kč |
| 35 000 | 1,29232 Kč | 45 231,20 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

