Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

FG0H224ZF | |
|---|---|
DigiKey Part Number | 399-17196-ND |
Manufacturer | |
Manufacturer Product Number | FG0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FG0H224ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 49,25700 Kč | 492,57 Kč |
| 50 | 40,92540 Kč | 2 046,27 Kč |
| 100 | 38,35100 Kč | 3 835,10 Kč |
| 800 | 33,05086 Kč | 26 440,69 Kč |
| 1 600 | 31,86825 Kč | 50 989,20 Kč |
| 3 200 | 30,89423 Kč | 98 861,54 Kč |
| 5 600 | 30,23472 Kč | 169 314,43 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |










