
FS0H224ZF | |
|---|---|
DigiKey Part Number | 399-10798-ND |
Manufacturer | |
Manufacturer Product Number | FS0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FS0H224ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 68,60000 Kč | 686,00 Kč |
| 50 | 57,76960 Kč | 2 888,48 Kč |
| 400 | 49,39518 Kč | 19 758,07 Kč |
| 800 | 47,52714 Kč | 38 021,71 Kč |
| 1 200 | 46,59088 Kč | 55 909,06 Kč |
| 2 800 | 44,94659 Kč | 125 850,45 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |

