
FYH0H224ZF | |
|---|---|
DigiKey Part Number | 399-17222-ND |
Manufacturer | |
Manufacturer Product Number | FYH0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYH0H224ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,99000 Kč | 115,99 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 50 | 70,93860 Kč | 3 546,93 Kč |
| 100 | 66,14330 Kč | 6 614,33 Kč |
| 500 | 57,27790 Kč | 28 638,95 Kč |
| 1 000 | 54,24922 Kč | 54 249,22 Kč |
| 2 500 | 50,82691 Kč | 127 067,27 Kč |
| Unit Price without VAT: | 115,99000 Kč |
|---|---|
| Unit Price with VAT: | 140,34790 Kč |

