Parametric Equivalent
Parametric Equivalent

FYD0H224ZF | |
|---|---|
DigiKey Part Number | 399-17219-ND |
Manufacturer | |
Manufacturer Product Number | FYD0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYD0H224ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 62,20300 Kč | 622,03 Kč |
| 50 | 52,25040 Kč | 2 612,52 Kč |
| 400 | 44,54760 Kč | 17 819,04 Kč |
| 800 | 42,82859 Kč | 34 262,87 Kč |
| 1 200 | 41,96756 Kč | 50 361,07 Kč |
| 2 800 | 40,45464 Kč | 113 272,99 Kč |
| 5 200 | 39,55530 Kč | 205 687,56 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |





