
FGH0H224ZF | |
|---|---|
DigiKey Part Number | 399-18544-ND |
Manufacturer | |
Manufacturer Product Number | FGH0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FGH0H224ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 Kč | 65,04 Kč |
| 10 | 45,42600 Kč | 454,26 Kč |
| 50 | 37,59960 Kč | 1 879,98 Kč |
| 100 | 35,17880 Kč | 3 517,88 Kč |
| 500 | 31,08790 Kč | 15 543,95 Kč |
| 1 600 | 29,09149 Kč | 46 546,38 Kč |
| 3 200 | 28,17681 Kč | 90 165,79 Kč |
| 6 400 | 27,42338 Kč | 175 509,63 Kč |
| Unit Price without VAT: | 65,04000 Kč |
|---|---|
| Unit Price with VAT: | 78,69840 Kč |





