47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV476M016A9GAA

DigiKey Part Number
399-6734-2-ND - Tape & Reel (TR)
399-6734-1-ND - Cut Tape (CT)
399-6734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV476M016A9GAA
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV476M016A9GAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
520 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.222" (5.64mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
ESR (Equivalent Series Resistance)
520mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMLA160ARA470MF61GChemi-Con762565-EMLA160ARA470MF61GCT-ND9,59000 KčDirect
16SLV47M6.3X6.1Rubycon6521189-16SLV47M6.3X6.1CT-ND14,60000 KčUpgrade
EMLA250ARA470MF61GChemi-Con47565-EMLA250ARA470MF61GCT-ND20,86000 KčUpgrade
EMVJ160ARA470MF60GChemi-Con732565-EMVJ160ARA470MF60GCT-ND9,59000 KčUpgrade
UUA1C470MCL1GSNichicon9 263493-6449-1-ND13,56000 KčUpgrade
In-Stock: 16 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
107,25800 Kč72,58 Kč
505,38900 Kč269,45 Kč
1004,79260 Kč479,26 Kč
5003,76400 Kč1 882,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,43949 Kč3 439,49 Kč
2 0003,16952 Kč6 339,04 Kč
3 0003,03315 Kč9 099,45 Kč
5 0002,88119 Kč14 405,95 Kč
7 0002,79181 Kč19 542,67 Kč
10 0002,70548 Kč27 054,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč