Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESL108M035AK5AA | |
|---|---|
DigiKey Part Number | 399-ESL108M035AK5AA-ND |
Manufacturer | |
Manufacturer Product Number | ESL108M035AK5AA |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL108M035AK5AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.245 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 24mOhm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF1000MEFC12.5X20 | Rubycon | 0 | 1189-35YXF1000MEFC12.5X20-ND | 8,11696 Kč | Parametric Equivalent |
| 35YXF1000MEFCGA12.5X20 | Rubycon | 0 | 35YXF1000MEFCGA12.5X20CT-ND | 24,61000 Kč | Parametric Equivalent |
| 35YXJ1000M12.5X20 | Rubycon | 1 864 | 1189-1295-ND | 21,06000 Kč | Parametric Equivalent |
| 35ZLH1000MEFC12.5X20 | Rubycon | 28 788 | 1189-1888-ND | 23,78000 Kč | Parametric Equivalent |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 164 503 | 1189-3750-1-ND | 24,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 16,22600 Kč | 162,26 Kč |
| 50 | 12,38820 Kč | 619,41 Kč |
| 200 | 10,16495 Kč | 2 032,99 Kč |
| 600 | 8,90113 Kč | 5 340,68 Kč |
| 1 000 | 8,42792 Kč | 8 427,92 Kč |
| 2 600 | 7,69881 Kč | 20 016,91 Kč |
| 5 000 | 7,29721 Kč | 36 486,05 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |











