
35YXJ1000M12.5X20 | |
|---|---|
DigiKey Part Number | 1189-1295-ND |
Manufacturer | |
Manufacturer Product Number | 35YXJ1000M12.5X20 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ1000M12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.425 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 13,28500 Kč | 132,85 Kč |
| 50 | 10,05240 Kč | 502,62 Kč |
| 100 | 9,03040 Kč | 903,04 Kč |
| 500 | 7,26564 Kč | 3 632,82 Kč |
| 1 000 | 6,70901 Kč | 6 709,01 Kč |
| 3 000 | 6,01313 Kč | 18 039,39 Kč |
| 5 000 | 5,75295 Kč | 28 764,75 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

