
EKYB350ELL102MK20S | |
|---|---|
DigiKey Part Number | 565-EKYB350ELL102MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB350ELL102MK20S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB350ELL102MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.338 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 22,00300 Kč | 220,03 Kč |
| 50 | 17,00560 Kč | 850,28 Kč |
| 100 | 15,42680 Kč | 1 542,68 Kč |
| 500 | 12,70642 Kč | 6 353,21 Kč |
| 1 000 | 11,85010 Kč | 11 850,10 Kč |
| 3 000 | 10,77979 Kč | 32 339,37 Kč |
| 5 000 | 10,37978 Kč | 51 898,90 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |

