1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLJ1000M12.5X20

DigiKey Part Number
1189-35ZLJ1000M12.5X20-ND
Manufacturer
Manufacturer Product Number
35ZLJ1000M12.5X20
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ1000M12.5X20Rubycon1 8641189-1295-ND21,06000 KčParametric Equivalent
35ZLH1000MEFC12.5X20Rubycon28 7881189-1888-ND23,78000 KčParametric Equivalent
35ZLH1000MEFCG412.5X20Rubycon164 5031189-3750-1-ND24,61000 KčParametric Equivalent
EEU-FR1V102Panasonic Industry301P14445-ND34,83000 KčParametric Equivalent
EEU-FR1V102BPanasonic Industry4 380P15382CT-ND35,45000 KčParametric Equivalent
In-Stock: 645
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,97900 Kč189,79 Kč
5014,55720 Kč727,86 Kč
10013,15770 Kč1 315,77 Kč
50010,74934 Kč5 374,67 Kč
1 0009,99083 Kč9 990,83 Kč
3 0009,04239 Kč27 127,17 Kč
5 0008,68790 Kč43 439,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč