



UHW1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1V102MHD1TOCT-ND - Cut Tape (CT) UHW1V102MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V102MHD | Nichicon | 1 707 | 493-6822-ND | 30,24000 Kč | Parametric Equivalent |
| 35YXJ1000M12.5X20 | Rubycon | 1 864 | 1189-1295-ND | 21,06000 Kč | Parametric Equivalent |
| 35ZLH1000MEFC12.5X20 | Rubycon | 28 788 | 1189-1888-ND | 23,78000 Kč | Parametric Equivalent |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 164 503 | 1189-3750-1-ND | 24,61000 Kč | Parametric Equivalent |
| 35ZLJ1000M12.5X20 | Rubycon | 645 | 1189-35ZLJ1000M12.5X20-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 27,02900 Kč | 270,29 Kč |
| 50 | 21,05580 Kč | 1 052,79 Kč |
| 100 | 19,17040 Kč | 1 917,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,25424 Kč | 5 127,12 Kč |
| 1 000 | 9,53034 Kč | 9 530,34 Kč |
| 1 500 | 9,16488 Kč | 13 747,32 Kč |
| 2 500 | 8,75756 Kč | 21 893,90 Kč |
| 3 500 | 8,51810 Kč | 29 813,35 Kč |
| 5 000 | 8,28685 Kč | 41 434,25 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |

