
EKYA350ELL102MK20S | |
|---|---|
DigiKey Part Number | 565-EKYA350ELL102MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA350ELL102MK20S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA350ELL102MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB350ELL102MK20S | Chemi-Con | 2 630 | 565-EKYB350ELL102MK20S-ND | 33,99000 Kč | Parametric Equivalent |
| EKZM350ELL102MK20S | Chemi-Con | 502 | 565-3578-ND | 45,05000 Kč | Parametric Equivalent |
| 35YXJ1000M12.5X20 | Rubycon | 1 864 | 1189-1295-ND | 21,06000 Kč | Direct |
| 35ZLH1000MEFC12.5X20 | Rubycon | 28 811 | 1189-1888-ND | 23,78000 Kč | Direct |
| EEU-FR1V102 | Panasonic Industry | 313 | P14445-ND | 34,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 26,13200 Kč | 261,32 Kč |
| 50 | 20,33420 Kč | 1 016,71 Kč |
| 100 | 18,50090 Kč | 1 850,09 Kč |
| 500 | 15,35048 Kč | 7 675,24 Kč |
| 1 000 | 14,35839 Kč | 14 358,39 Kč |
| 3 000 | 13,11880 Kč | 39 356,40 Kč |
| 5 000 | 12,65562 Kč | 63 278,10 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |

