Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK107M025S9HAA | |
|---|---|
DigiKey Part Number | EDK107M025S9HAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK107M025S9HAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M025S9HAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 143 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 178.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH107M025S9HAA | KEMET | 9 819 | 399-EDH107M025S9HAACT-ND | 9,59000 Kč | Upgrade |
| EEV107M025S9HAA | KEMET | 19 582 | 399-EEV107M025S9HAACT-ND | 10,84000 Kč | Upgrade |
| EEV107M035S9HAA | KEMET | 8 181 | 399-EEV107M035S9HAACT-ND | 13,76000 Kč | Upgrade |
| EXV107M025S9HAA | KEMET | 0 | EXV107M025S9HAA-ND | 2,24114 Kč | Upgrade |
| EDK107M035S9HAA | KEMET | 0 | 399-EDK107M035S9HAACT-ND | 10,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,92791 Kč | 38 558,20 Kč |
| Unit Price without VAT: | 1,92791 Kč |
|---|---|
| Unit Price with VAT: | 2,33277 Kč |












