Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK05BX472K | |
|---|---|
DigiKey Part Number | 1001-2021-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX472K |
Description | CAP CER 4700PF 100V BX RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX472K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK05BX472KT/R | KEMET | 0 | 1001-2022-2-ND | 6,97888 Kč | Parametric Equivalent |
| CKR05BX472KM | KEMET | 0 | CKR05BX472KM-ND | 17,74733 Kč | Parametric Equivalent |
| CKR05BX472KP | KEMET | 0 | CKR05BX472KP-ND | 17,74733 Kč | Parametric Equivalent |
| M39014/01-1529 | KEMET | 345 | 1001-2057-ND | 41,29000 Kč | Parametric Equivalent |
| CK05BX472K | KYOCERA AVX | 951 | 478-CK05BX472K-ND | 45,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,50000 Kč | 195,00 Kč |
| 50 | 15,44980 Kč | 772,49 Kč |
| 100 | 14,19840 Kč | 1 419,84 Kč |
| 500 | 12,08618 Kč | 6 043,09 Kč |
| 1 000 | 11,43257 Kč | 11 432,57 Kč |
| 2 500 | 10,74242 Kč | 26 856,05 Kč |
| 5 000 | 10,32631 Kč | 51 631,55 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |





