
M39014/01-1529 | |
|---|---|
DigiKey Part Number | 1001-2057-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1529 |
Description | CAP CER 4700PF 100V 10% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1529 Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 50 | 22,33200 Kč | 1 116,60 Kč |
| 100 | 20,67820 Kč | 2 067,82 Kč |
| 500 | 17,87942 Kč | 8 939,71 Kč |
| 1 000 | 17,01329 Kč | 17 013,29 Kč |
| 2 500 | 16,09861 Kč | 40 246,53 Kč |
| 5 000 | 15,54702 Kč | 77 735,10 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |

