Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR05BX472KP | |
|---|---|
DigiKey Part Number | CKR05BX472KP-ND |
Manufacturer | |
Manufacturer Product Number | CKR05BX472KP |
Description | CAP CER 4700PF 100V 10% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX472KP Models |
Category | Applications |
Mfr | Failure Rate P (0.1%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1489 | KYOCERA AVX | 0 | 478-M39014/01-1489-ND | 37,82563 Kč | Parametric Equivalent |
| M39014/01-1489V | KYOCERA AVX | 0 | 478-M39014/01-1489V-ND | 37,82563 Kč | Parametric Equivalent |
| M39014/01-1489VTR1 | KYOCERA AVX | 0 | 478-M39014/01-1489VTR1-ND | 31,83876 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,74733 Kč | 5 324,20 Kč |
| Unit Price without VAT: | 17,74733 Kč |
|---|---|
| Unit Price with VAT: | 21,47427 Kč |


