CK05BX472KPDIP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 951
Unit Price: 45,26000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 24,88787 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 31,83876 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 32,79180 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 31,83876 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 31,83876 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet
Image for CK05BX472KPDIP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX472KPDIP

DigiKey Part Number
478-CK05BX472KPDIPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CK05BX472KPDIP
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX472KPDIP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CK05BX472KKYOCERA AVX951478-CK05BX472K-ND45,26000 KčParametric Equivalent
CK05BX472KTR2KYOCERA AVX0478-CK05BX472KTR2-ND24,88787 KčParametric Equivalent
CKR05BX472KMKYOCERA AVX0478-CKR05BX472KM-ND37,82563 KčParametric Equivalent
CKR05BX472KRTR1KYOCERA AVX0478-CKR05BX472KRTR1-ND31,83876 KčParametric Equivalent
CKR05BX472KRVKYOCERA AVX0478-CKR05BX472KRV-ND37,82563 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,14558 Kč20 363,95 Kč
Manufacturers Standard Package
Unit Price without VAT:8,14558 Kč
Unit Price with VAT:9,85615 Kč