
CK05BX472K | |
|---|---|
DigiKey Part Number | 478-CK05BX472K-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX472K |
Description | CAP CER 4700PF 100V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX472K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C472K1R5TA | KEMET | 15 354 | 399-4243-ND | 6,67000 Kč | Similar |
| C317C472KBR5TA | KEMET | 622 | 399-11984-ND | 58,60000 Kč | Similar |
| C322C472F1G5TA | KEMET | 1 004 | 399-9811-ND | 41,71000 Kč | Similar |
| C322C472J1G5TA | KEMET | 6 878 | 399-4367-ND | 12,93000 Kč | Similar |
| C322C472K1R5TA | KEMET | 4 805 | 399-4368-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 30,61600 Kč | 306,16 Kč |
| 50 | 24,83480 Kč | 1 241,74 Kč |
| 100 | 23,04530 Kč | 2 304,53 Kč |
| 500 | 20,02086 Kč | 10 010,43 Kč |
| 1 000 | 19,08445 Kč | 19 084,45 Kč |
| 3 000 | 17,92746 Kč | 53 782,38 Kč |
| 5 000 | 17,49935 Kč | 87 496,75 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

