


C322C472K1R5TA | |
|---|---|
DigiKey Part Number | 399-4368-ND |
Manufacturer | |
Manufacturer Product Number | C322C472K1R5TA |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C472K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C472K1R5TA | KEMET | 15 354 | 399-4243-ND | 6,67000 Kč | Direct |
| C317C472KBR5TA | KEMET | 622 | 399-11984-ND | 58,60000 Kč | Upgrade |
| C322C472F1G5TA | KEMET | 1 004 | 399-9811-ND | 41,71000 Kč | Upgrade |
| C322C472K2R5TA | KEMET | 2 257 | 399-4369-ND | 8,55000 Kč | Upgrade |
| C315C472K1R5TA | KEMET | 8 457 | 399-4185-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,33800 Kč | 43,38 Kč |
| 50 | 3,17840 Kč | 158,92 Kč |
| 100 | 2,82170 Kč | 282,17 Kč |
| 500 | 2,22278 Kč | 1 111,39 Kč |
| 1 000 | 2,03779 Kč | 2 037,79 Kč |
| 2 500 | 1,84288 Kč | 4 607,20 Kč |
| 5 000 | 1,72546 Kč | 8 627,30 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

