4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C315C472K1R5TA

DigiKey Part Number
399-4185-ND
Manufacturer
Manufacturer Product Number
C315C472K1R5TA
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C472K1R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,25500 Kč42,55 Kč
503,11160 Kč155,58 Kč
1002,76130 Kč276,13 Kč
5002,17356 Kč1 086,78 Kč
1 0001,99170 Kč1 991,70 Kč
2 5001,80016 Kč4 500,40 Kč
5 0001,68479 Kč8 423,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč