CKR05BX472KM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 31,83876 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 37,82563 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,74733 Kč
Datasheet
Image for CKR05BX472KM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX472KM

DigiKey Part Number
478-CKR05BX472KM-ND
Manufacturer
Manufacturer Product Number
CKR05BX472KM
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX472KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39014/01-1449KYOCERA AVX0478-M39014/01-1449-ND37,82563 KčParametric Equivalent
M39014/01-1449TR1KYOCERA AVX0478-M39014/01-1449TR1-ND31,83876 KčParametric Equivalent
M39014/01-1449VKYOCERA AVX0478-M39014/01-1449V-ND37,82563 KčParametric Equivalent
CKR05BX472KMKEMET0CKR05BX472KM-ND17,74733 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30037,82563 Kč11 347,69 Kč
Unit Price without VAT:37,82563 Kč
Unit Price with VAT:45,76901 Kč