
CER ENG KIT 24 | |
|---|---|
DigiKey Part Number | 399-12003-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 24 |
Description | CAP KIT CER 270PF-0.47UF 1275PCS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 270pF ~ 0.47µF 25 ~ 200V Surface Mount, MLCC 1275 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Voltage - Rated 25 ~ 200V |
Manufacturer KEMET | Tolerance ±5% |
Series | Applications General Purpose |
Packaging Book | Features High Temperature |
Part Status Active | Quantity 1275 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0402 ~ 2220 (1005 ~ 5750 Metric) |
Capacitance Range 270pF ~ 0.47µF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 481,62000 Kč | 3 481,62 Kč |
| 10 | 3 022,83800 Kč | 30 228,38 Kč |
| Unit Price without VAT: | 3 481,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 212,76020 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| C0603H103J3GACTU | CAP CER 10000PF 25V C0G/NP0 0603 | 50 |
| C1206H104J3GACTU | CAP CER 0.1UF 25V C0G/NP0 1206 | 50 |
| C0805H103J1GACTU | CAP CER 10000PF 100V NP0 0805 | 50 |
| C1210H104J1GACTU | CAP CER 0.1UF 100V C0G/NP0 1210 | 50 |
| C2220H474J5GACTU | CAP CER 0.47UF 50V C0G/NP0 2220 | 25 |


