
C2220H474J5GACTU | |
|---|---|
DigiKey Part Number | 399-C2220H474J5GACTUTR-ND - Tape & Reel (TR) 399-C2220H474J5GACTUCT-ND - Cut Tape (CT) 399-C2220H474J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220H474J5GACTU |
Description | CAP CER 0.47UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220H474J5GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.093" (2.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,81000 Kč | 1 038,81 Kč |
| 10 | 867,56800 Kč | 8 675,68 Kč |
| 50 | 830,58280 Kč | 41 529,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 741,74838 Kč | 370 874,19 Kč |
| Unit Price without VAT: | 1 038,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,96010 Kč |


