
C0603H103J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603H103J3GACTUTR-ND - Tape & Reel (TR) 399-C0603H103J3GACTUCT-ND - Cut Tape (CT) 399-C0603H103J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H103J3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H103J3GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H103J080AA | TDK | 79 448 | 445-7404-1-ND | 4,80000 Kč | Upgrade |
| CC0603JRNPO8BN103 | YAGEO | 23 360 | 13-CC0603JRNPO8BN103CT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 10 | 73,32800 Kč | 733,28 Kč |
| 50 | 61,92840 Kč | 3 096,42 Kč |
| 100 | 58,40170 Kč | 5 840,17 Kč |
| 500 | 52,43656 Kč | 26 218,28 Kč |
| 1 000 | 51,36376 Kč | 51 363,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 47,81400 Kč | 191 256,00 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |



