
C1608C0G1H103J080AA | |
|---|---|
DigiKey Part Number | 445-7404-2-ND - Tape & Reel (TR) 445-7404-1-ND - Cut Tape (CT) 445-7404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H103J080AA |
Description | CAP CER 10000PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H103J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 50 | 2,01040 Kč | 100,52 Kč |
| 100 | 1,76650 Kč | 176,65 Kč |
| 500 | 1,35728 Kč | 678,64 Kč |
| 1 000 | 1,23152 Kč | 1 231,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,01327 Kč | 4 053,08 Kč |
| 8 000 | 0,94533 Kč | 7 562,64 Kč |
| 12 000 | 0,91130 Kč | 10 935,60 Kč |
| 20 000 | 0,87363 Kč | 17 472,60 Kč |
| 28 000 | 0,85160 Kč | 23 844,80 Kč |
| 40 000 | 0,83042 Kč | 33 216,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |



