
C0805H103J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805H103J1GACTUTR-ND - Tape & Reel (TR) 399-C0805H103J1GACTUCT-ND - Cut Tape (CT) 399-C0805H103J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H103J1GACTU |
Description | CAP CER 10000PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H103J1GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B103KBANNNC | Samsung Electro-Mechanics | 2 665 783 | 1276-1015-1-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,40000 Kč | 380,40 Kč |
| 10 | 299,77700 Kč | 2 997,77 Kč |
| 50 | 267,53020 Kč | 13 376,51 Kč |
| 100 | 258,15560 Kč | 25 815,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 227,49779 Kč | 909 991,16 Kč |
| Unit Price without VAT: | 380,40000 Kč |
|---|---|
| Unit Price with VAT: | 460,28400 Kč |


