0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210H104J1GACTU

DigiKey Part Number
399-C1210H104J1GACTUTR-ND - Tape & Reel (TR)
399-C1210H104J1GACTUCT-ND - Cut Tape (CT)
399-C1210H104J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210H104J1GACTU
Description
CAP CER 0.1UF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210H104J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1402,72000 Kč402,72 Kč
10318,44300 Kč3 184,43 Kč
50284,74840 Kč14 237,42 Kč
100276,14980 Kč27 614,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000246,65373 Kč493 307,46 Kč
Manufacturers Standard Package
Unit Price without VAT:402,72000 Kč
Unit Price with VAT:487,29120 Kč