0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206H104J3GACTU

DigiKey Part Number
399-C1206H104J3GACTUTR-ND - Tape & Reel (TR)
399-C1206H104J3GACTUCT-ND - Cut Tape (CT)
399-C1206H104J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206H104J3GACTU
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206H104J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1316,65000 Kč316,65 Kč
10246,51700 Kč2 465,17 Kč
50218,46320 Kč10 923,16 Kč
100209,77630 Kč20 977,63 Kč
500207,13856 Kč103 569,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000186,74950 Kč373 499,00 Kč
Manufacturers Standard Package
Unit Price without VAT:316,65000 Kč
Unit Price with VAT:383,14650 Kč