Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Parametric Equivalent



C927U222MZWDCAWL40 | |
|---|---|
DigiKey Part Number | C927U222MZWDCAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C927U222MZWDCAWL40 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U222MZWDCAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U222MZVDBAWL35 | KEMET | 0 | C907U222MZVDBAWL35-ND | 1,56922 Kč | Similar |
| C907U222MZVDBAWL40 | KEMET | 0 | C907U222MZVDBAWL40-ND | 1,56922 Kč | Similar |
| C907U222MZVDCAWL35 | KEMET | 0 | C907U222MZVDCAWL35-ND | 3,27947 Kč | Similar |
| C907U222MZVDCAWL40 | KEMET | 0 | C907U222MZVDCAWL40-ND | 1,56922 Kč | Similar |
| C921U222MZWDBA7317 | KEMET | 0 | 399-9489-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,51020 Kč | 15 102,00 Kč |
| Unit Price without VAT: | 1,51020 Kč |
|---|---|
| Unit Price with VAT: | 1,82734 Kč |





