C921U222MZWDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 1 474
Unit Price: 1,09000 Kč
Datasheet

Similar


KEMET
In Stock: 1
Unit Price: 0,22000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,04413 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09929 Kč
Datasheet
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U222MZWDBA7317

DigiKey Part Number
399-9489-1-ND - Cut Tape (CT)
399-9489-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C921U222MZWDBA7317
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U222MZWDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C731U222MZWDBA7317KEMET1 474399-C731U222MZWDBA7317CT-ND1,09000 KčSimilar
C901U222MZVDBA7317KEMET1399-9471-1-ND0,22000 KčSimilar
C901U222MZVDCA7317KEMET0C901U222MZVDCA7317-ND0,04413 KčSimilar
VY2222M35Y5US6UV0Vishay Beyschlag/Draloric/BC Components0VY2222M35Y5US6UV0-ND0,09929 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes