



C901U222MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9471-1-ND - Cut Tape (CT) 399-9471-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U222MZVDBA7317 |
Description | CAP CER 2200PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U222MZVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C721U222MZVDBA7317 | KEMET | 0 | 399-C721U222MZVDBA7317CT-ND | 26,04000 Kč | MFR Recommended |
| C921U222MZWDCA7317 | KEMET | 0 | C921U222MZWDCA7317-ND | 1,65735 Kč | Upgrade |
| VY2222M35Y5US6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US6UV0-ND | 2,45307 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

