Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VY2222M35Y5US6UV0 | |
|---|---|
DigiKey Part Number | VY2222M35Y5US6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6UV0 |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2222M35Y5US63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2704-ND | 10,08000 Kč | Parametric Equivalent |
| VY2222M35Y5US6TV0 | Vishay Beyschlag/Draloric/BC Components | 634 | 56-VY2222M35Y5US6TV0CT-ND | 10,29000 Kč | Parametric Equivalent |
| C901U222MZVDBA7317 | KEMET | 1 | 399-9471-1-ND | 5,46000 Kč | Similar |
| C901U222MZVDCA7317 | KEMET | 0 | C901U222MZVDCA7317-ND | 1,09030 Kč | Similar |
| C921U222MZWDBA7317 | KEMET | 0 | 399-9489-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 2,45307 Kč | 25 757,23 Kč |
| Unit Price without VAT: | 2,45307 Kč |
|---|---|
| Unit Price with VAT: | 2,96821 Kč |







